HH Smith 4052

Standoff; Round; Nylon; 8-32 Thread; 1/4" Od; 1/4" Length; Full Thread
$ 0.687
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4052.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Descriptions

Descriptions of HH Smith 4052 provided by its distributors.

STANDOFF; ROUND; NYLON; 8-32 THREAD; 1/4" OD; 1/4" LENGTH; FULL THREAD
STDF 4052 RND 1000 PC MIN.
Standoff; Body Diameter:0.25"; Overall Length:0.25"; Thread Size:8-32; Thread Length:0.25"; Spacer Material:Nylon 6-6; Leaded Process Compatible:Yes; Spacing Height:0.25" ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC