What’s new: Find the right parts faster with our redesigned experience

Learn more

HH Smith 184

Panel Bearing; 1/8" Shaft Size; 1/4"-32 Thread; Brass; Nickel Plated
$ 2.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 184.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HH Smith 184 provided by its distributors.

PANEL BEARING; 1/8" SHAFT SIZE; 1/4"-32 THREAD; BRASS; NICKEL PLATED
Mini Panel Bearing Bushing
PNL BRG 184 MINTR NKL
Mini Panel Bearing Bushing, W 0.375"; Width:0.375"; Internal Diameter:0.129"; External Diameter:0.34"; Bearing Material:Brass Rohs Compliant: Yes |Abbatron Hh Smith 184

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC