What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control XT4NU3250AFF000XXX

ABB Molded Case Circuit Breaker, 3-Pole, 225A, 600Y/347VAC/500VDC, Tmax XT Series
$ 1,090.296
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control XT4NU3250AFF000XXX.

IHS

Datasheet122 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

Supply Chain

Introduction Date2016-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ABB Control XT4NU3250AFF000XXX provided by its distributors.

ABB Molded Case Circuit Breaker, 3-Pole, 225A, 600Y/347VAC/500VDC, Tmax XT Series
Circuit Breaker, 3-P, 250A/600V, 25KAIC@480VAC, Thermal-Mag Trip, Less Terminal Lugs, 1SDA80116R1
Xt4N 250 Tmf 250-2500 3P F F Ul/Csa |Abb XT4NU3250AFF000XXX
Circuit Breaker, 3-P, 250A/600V,
3 Pole(s), 250A, 600VAC, 600VDC, Panel Mount
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
ABB XT4NU3250AFF000XXX Molded Case Circuit Breaker Brand: ABB. Part Number: XT4NU3250AFF000XXX. ABB, XT4NU3250AFF000XXX, Molded Case Circuit Breaker, Low Voltage, Series: Tmax XT, 600/690 VAC, 250 A, 50/60 Hz Frequency, 18 kA Interrupt, XT4 250A Frame, Electronic Trip, 250 to 2500 A Trip, 3 Pole, Front Line/Load Side Connection, Double Insulated Insulation, -13 to 158 deg F, 6.3 in H x 4.13 in W x 3.25 in D Dimensions. Additional Description: ABB -XT4NU3250AFF000XXX XT4N 250 TMF 250-2500 3P F F UL/CSA. Catalog Description: XT4N 250 TMF 250-2500 3p F F UL/CSA..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG