What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control XT3SU3100AFF000XXX

ABB XT3 225A Frame 3P Thermal/Magnetic Fixed 35k -480V w/o Lugs 100 Amp
$ 834.228
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control XT3SU3100AFF000XXX.

IHS

Datasheet122 pages10 years ago

Inventory History

3 month trend:
-4.11%

Supply Chain

Introduction Date2016-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ABB Control XT3SU3100AFF000XXX provided by its distributors.

ABB XT3 225A Frame 3P Thermal/Magnetic Fixed 35k -480V w/o Lugs 100 Amp
Xt3S 225 Tmf 100-1000 3P F F Ul/Csa |Abb XT3SU3100AFF000XXX
Circuit Breaker, 3-P, 100A, 600V,
3 Pole(s), 100A, 600VAC, 500VDC, Panel Mount
ABB XT3SU3100AFF000XXX Molded Case Circuit Breaker Brand: ABB. Part Number: XT3SU3100AFF000XXX. ABB, XT3SU3100AFF000XXX, Molded Case Circuit Breaker, Low Voltage, Series: Tmax XT, 600Y/347/690 VAC, 100 A, 50/60 Hz Frequency, 10 kA Interrupt, XT3 225A Frame, Thermal Magnetic Trip, 100 to 1000 A Trip, 3 Pole, Front Line/Load Side Connection, Double Insulated Insulation, -13 to 158 deg F, 5.9 in H x 4.13 in W x 2.75 in D Dimensions. Additional Description: ABB -XT3SU3100AFF000XXX XT3S 225 TMF 100-1000 3P F F UL/CSA. Catalog Description: XT3S 225 TMF 100-1000 3p F F UL/CSA..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG