What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control XT2HU3070AFF000XXX

ABB XT2 125A Frame 3P Thermal/Magnetic Fixed 65k -480V w/o Lugs 70 Amp
$ 1,210.768
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control XT2HU3070AFF000XXX.

IHS

Datasheet122 pages10 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Introduction Date2016-03-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ABB Control XT2HU3070AFF000XXX provided by its distributors.

ABB XT2 125A Frame 3P Thermal/Magnetic Fixed 65k -480V w/o Lugs 70 Amp
Xt2H 125 Tmf 70-700 3P F F Ul/Csa |Abb XT2HU3070AFF000XXX
Circuit Breaker, 3-P, 70A, 600V,
3 Pole(s), 70A, 600VAC, 500VDC, Panel Mount
ABB XT2HU3070AFF000XXX Molded Case Circuit Breaker Brand: ABB. Part Number: XT2HU3070AFF000XXX. ABB Molded Case Circuit Breaker, Low Voltage, Series: Tmax XT, 600/690 VAC, 70 A, 50/60 Hz Frequency, 25 kA Interrupt, XT2 125A Frame, Electronic/Fixed Thermal Magnetic Trip, 70 to 700 A Trip, 3 Pole, Front Line/Load Side Connection, Double Insulated Insulation, -13 to 158 deg F, 5.12 in H x 3.54 in W x 3.25 in D Dimensions. Additional Description: ABB -XT2HU3070AFF000XXX XT2H 125 TMF 70-700 3P F F UL/CSA. Catalog Description: C.BREAKER TMAX XT2H 125 UL/CSA FIXED THREE-POLE WITH FRONT TERMINALS AND THERMOMAGNETIC RELEASE TMF R 70-700 A..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG