What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control XT1NU3100AAA000XXX

Circuit Breaker Molded Case 100A 125 Frame 3-POLE 500VDC Tmax Xt Series
$ 442.406
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control XT1NU3100AAA000XXX.

RS (Formerly Allied Electronics)

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-38.45%

Descriptions

Descriptions of ABB Control XT1NU3100AAA000XXX provided by its distributors.

CIRCUIT BREAKER MOLDED CASE 100A 125 FRAME 3-POLE 500VDC TMAX XT SERIES
Thermal Magnetic Circuit Breaker, 100A; Product Range:Tmax Xt Series; Current Rating:100A; No. Of Poles:3 Pole; Voltage Rating Vdc:-; Voltage Rating Vac:347V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Abb XT1NU3100AAA000XXX
ABB XT1NU3100AAA000XXX Tmax XT Low Voltage Molded Case Circuit Breaker Brand: ABB. Part Number: XT1NU3100AAA000XXX. ABB Molded Case Circuit Breaker, Low Voltage, Series: Tmax XT, 600Y/347/690 V AC, 100 A, 50/60 Hz Frequency, 18 kA Interrupt, XT1 125A Frame, Thermal Magnetic Trip, 100 to 1000 A Trip, 3 Pole, FC Cu Line/Load Side Connection, Double Insulated Insulation, -13 to 158 deg F, 5.12 in H x 3 in W x 2.75 in D Dimensions. Additional Description: ABB -XT1NU3100AAA000XXX XT1N 125 TMF 100-1000 3P F F UL/CSA..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG