ABB Control S203-B50

Circuit Breaker, 3-P, 50A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
$ 96.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-B50.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Sensata / Airpax209-3-1-62-4-2-60-H-V
Magnetic Circuit Breaker, 3 Pole(s), 60A, 240VAC, Panel Mount
ABB ControlS203-D63
Type D MCB - 3pole 6kA 63A Miniature Circuit Breaker - S200 - 3P - D - 63 ampere
Sensata / Airpax209-3-1-63-4-2-60-V
Magnetic Circuit Breaker, 3 Pole(s), 60A, 240VAC, Panel Mount
Sensata / Airpax209-3-1-65-4-9-60
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 60A, 3 POLE, 209 SERIES
ABB ControlS203-C63
Circuit Breaker, 3-P, 63A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Thermal Magnetic Circuit Breaker, 3 Pole(s), 63A, 480VAC, 96VDC, Din Rail, ROHS COMPLIANT

Descriptions

Descriptions of ABB Control S203-B50 provided by its distributors.

Circuit Breaker, 3-P, 50A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Low Voltage Miniature Circuit Breaker, 277/Y480 VAC, 50 A, 6 kA Interrupt, 3 Poles.
CIRCUIT BREAKER; 3-POLE; B CURVE; 50A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Thermal Circuit Breaker, 2 Pole(s), 50A, 480VAC, 12VDC, Din Rail Mount
CIRCUIT BREAKER, THERMAL MAG, 3 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 50A; No. of Poles: 3 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203B50