ABB Control S202-B63

Circuit Breaker; 2-Pole; B Curve; 63A; 6kA; 480Y/277VAC; Handle; Screw Terminals
$ 54.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202-B63.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2015-02-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

Sensata / AirpaxAPL11-1-52-753
Circuit Breaker Magnetic Circuit Protectors 2Pole 75A
Carling TechnologiesEA2-B0-26-670-2DA-DC
Circuit Breaker Hydraulic Magnetic 2Pole 70A 240VAC
Carling TechnologiesEA2-B0-22-680-3DE-DC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA2-B0-22-680-3DE-DC
Carling TechnologiesEA2-B0-64-670-22A-DC
Circuit Breaker Hydraulic Magnetic 2Pole 70A 240VAC
Sensata / AirpaxIULHK11-1-61-75.0-01
Circuit Breaker Hydraulic Magnetic 2Pole 75A 250VAC
Sensata / Airpax209-2-1-63F-4-1-70
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 70A, 2 POLE, 209 SERIES

Descriptions

Descriptions of ABB Control S202-B63 provided by its distributors.

Circuit Breaker; 2-Pole; B Curve; 63A; 6kA; 480Y/277VAC; Handle; Screw Terminals
Circuit Breaker Miniature 2Pole 63A 277V/480VAC
277V,480V 2 63A Handle DINRail installation 69mm(height)
CIRCUIT BREAKER, THERMAL MAG, 2 POLE
2 Pole(s), 63A, 480VAC, 125VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 2 POLE; Product Range:System Pro M Compact S200 Series; Current Rating:63A; No. of Poles:2 Pole; Voltage Rating V DC:-; Voltage Rating VAC:277VAC; Circuit Breaker Mounting:DIN Rail
System pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different characteristics (B,C,D,K,Z), configurations (1P,1P+N,2P,3P,3P+N,4P), breaking capacities (up to 6 kA at 230/400 V AC) and rated currents (up to 63A). All MCBs of the product range S200 comply with IEC/EN 60898-1, IEC/EN 60947-2, UL1077 allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG