ABB Control OS60GJ03

Disconnect Switch, 3-P, 60A/600V Max Fusible, Accepts Class J fuses (Not Included)
$ 444.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OS60GJ03.

Farnell

Datasheet2 pages10 years ago

element14 APAC

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.25%

Supply Chain

Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ABB Control OS60GJ03 provided by its distributors.

Disconnect Switch, 3-P, 60A/600V Max Fusible, Accepts Class J fuses (Not Included)
3 poles 60 amperes rated at 600 VAC front operated open fusible disconnect switch for use with J fuse type. Including protected tunnel terminals (IP20). Handle and shaft not included.
ABB OS60GJ03 Disconnect Switch Brand: ABB. Part Number: OS60GJ03. ABB Disconnect Switch, Fusible, Series: OS Series, 240/480/600 VAC, 60 A, 15 hp, 30 hp, 50 hp, 3 Pole, Class J Insulation, IP20 Enclosure, Surface Mounting, Screw Terminal, 112 mm H x 145 mm W x 118 mm D Dimensions. Additional Description: ABB -OS60GJ03 (N) 3P SW 60A J FUSE 600V UL98 NON-CANCELLEABLE , NON-RETURNABLE. Catalog Description: Switch Fuses,Front Operated,3-pole,03 (Left Side),Class J,60 A,Handle and shaft not included,..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG