What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control HKF1-11

Auxiliary Contacts, 1NO-1NC, Front Mount, Screw Terminals, Hkf Series
$ 37.081
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control HKF1-11.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.26%

Descriptions

Descriptions of ABB Control HKF1-11 provided by its distributors.

AUXILIARY CONTACTS, 1NO-1NC, FRONT MOUNT, SCREW TERMINALS, HKF SERIES
NCNR/NRTV SWITCH, FRONT PANEL,INSTALLATION 1NO 1NC, HKF1 -,11
Auxiliary Contact, 0.16-16.00 A, 10Hp Max, 2 Pole
Abb, Inc Ms116/132 Front Mount Aux ,1No/1Nc
Contact Block, aux, frnt,1No1Nc; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:-; Contact Voltage Ac Max:-; For Use With:Ms Motor Starters; Contact Voltage Dc Max:-; Product Range:- Rohs Compliant: Yes |Abb HKF1-11

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG