What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control HK1-11

Auxiliary Contact for Manual Motor Starters
$ 44.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control HK1-11.

Farnell

Datasheet2 pages9 years ago

JRH Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ABB Control HK1-11 provided by its distributors.

Auxiliary Contact for Manual Motor Starters
Contact Block, aux, side,1No1Nc; Switch Terminals:Screw; No. Of Poles:2 Pole; Contact Current Max:-; Contact Voltage Ac Max:-; For Use With:Ms116 Manual Motor Protectors; Contact Voltage Dc Max:-; Product Range:-; Contact Rohs Compliant: Yes |Abb HK1-11
ABB HK1-11 Auxiliary Contact. ABB Auxiliary Contact, 690/600 VDC, 1 to 6 A, 0.15 to 2 A, 1NO-1NC Contacts, Front Mount, -20 to 55 deg C Operating, For Use With: MS116 and MS132 Manual Motor Starter. Additional Description: ABB -HK1-11 MS116/132 SIDE MOUNT AUX ,1NO/1NC. Catalog Description: Right mounted auxiliary contact with 1 normally open and 1 normally closed contact, for use on MS 116 and 132 manual motor protectors.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG