What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control CL2-513G

Compact Pilot Light - Pilot light head - Green - Illuminated - Lamptype: LED 110-130V AC.

$ 32.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CL2-513G.

Farnell

Datasheet24 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of ABB Control CL2-513G provided by its distributors.

Compact Pilot Light - Pilot light head - Green - Illuminated - Lamptype: LED 110-130V AC.
PANEL MOUNT INDICATOR PILOT LIGHT LED 110 TO 130 V GREEN COMPACT SERIES
ABB Controls 22mm Pilot Light; Round; Green; 110-130VAC
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
PILOT LIGHT CL2 GREEN 100-130VAC
Pilot Light, Green, 130Vac; Led Color:Green; Operating Voltage:130Vac; Mounting Hole Dia:-; Forward Current If:17Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Ip69K, Nema 1, 3R, 4, 4X, 12, 13 Rohs Compliant: Yes |Abb CL2-513G

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG