What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control ACS880-01-034A-5

ABB ACS880-01-034A-5, ACS880, 25HP, 3 Phase, 380-480V, Nema 1 Enclosure, Variable Frequency Drive

Price and Stock

Inventory History

3 month trend:
-4.11%

Descriptions

Descriptions of ABB Control ACS880-01-034A-5 provided by its distributors.

ABB ACS880-01-034A-5, ACS880, 25HP, 3 Phase, 380-480V, Nema 1 Enclosure, Variable Frequency Drive
Drive, AC, 20HP, 480V, 27.0A, CT, N1 480Vin 3PH 25HP 34.0A VT W/DB Trans 18.5"Hx6.7"Wx10.3"D ACS880
AC DRIVE, ACS880 SERIES, 3-PHASE, WALL MOUNTED, 34 AMP, 18.5 KW, 380-500 VAC, 50/60 HZ, FRAME SIZE R3
ABB ACS880-01-034A-5 AC Drive. ABB AC Drive, 3-Phase Low Voltage Single Drive, Series: ACS880, 380 to 500 VAC Input/480 VAC Output, 34 A, 20 hp, 25 hp, 6.7 in Width, 10.3 in Depth, 18-1/2 in Height, UL Type 1/IP21 Enclosure, Local or Remote Mounted Wireless Bluetooth LCD Display and Keypad Display, Wall Mounting, Sheet Steel, Traffic Black, Hot Dipped Zinc. Additional Description: ABBD-ACS880-01-034A-5 ACS880 AC DRIVE, 3~480V IN, 25HP, 34A, TYPE 1. Catalog Description: ACS880 AC Drive, 3-380-500V In, 25HP, 34A, Type 1, 1.1 overload, Assistant Bluetooth, HxWxD 18.7x6.77x10.28 in, Wall.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG