What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control A26-40-00-80

Contactor, Nema, 4 Pole, 28A, 230-240VAC@60HZ, 220-230VAC@50HZ Coil, Din/panel Mount
$ 88.549
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control A26-40-00-80.

Master Electronics

Datasheet226 pages13 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of ABB Control A26-40-00-80 provided by its distributors.

CONTACTOR, NEMA,4 POLE,28A,230-240VAC@60HZ,220-230VAC@50HZ COIL, DIN/PANEL MOUNT
A26-40-00 220-230V 50Hz/230-240V 60Hz |Abb A26-40-00-80
A26 4P CONTACTOR 220/50 240/60
ABB A26-40-00-80 A26 4-POLE CONTACTORS ARE MAINLY USED FOR CONTROLLING NON-INDUCTIVE OR SLIGHTLY INDUCTIVE LOADS (I.E. RESISTANCE FURNACES .) AND GENERALLY FOR CONTROLLING POWER CIRCUITS UP TO 690 V AC AND 440 V DC. THE CONTACTORS CAN ALSO BE USED FOR MANY OTHER APPLICATIONS SUCH LIGHTING. THE A SERIES 4-POLE CONTACTORS ARE OF THE BLOCK TYPE DESIGN. MAIN POLES AND AUXILIARY CONTACT BLOCKS: 4 N.O. MAIN POLES, FRONT AND SIDE-MOUNTED ADD-ON AUXILIARY CONTACT BLOCKS - CONTROL CIRCUIT: AC OPERATED WITH LAMINATED MAGNET CIRCUIT - ACCESSORIES: A WIDE RANGE OF ACCESSORIES IS AVAILABLE.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG