ABB Control 1SVR750488R8300

ABB Phase Monitoring Relay, 450-720 VAC, SPDT, 4A/250V, Screw Terminal, CM Series
$ 429.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR750488R8300.

RS (Formerly Allied Electronics)

Datasheet26 pages14 years ago

Farnell

Master Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-01-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of ABB Control 1SVR750488R8300 provided by its distributors.

ABB Phase Monitoring Relay, 450-720 VAC, SPDT, 4A/250V, Screw Terminal, CM Series
CM-MPN.62S Three-phase monitoring relay 2c/o, 0,0.1-30s, L1-L2-L3=3x450-720VAC
RELAY, 3 PH, DPDT, 450VAC, 720VAC; Product Range: -; Contact Configuration: DPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Spring Clamp; Switching Voltage Max: 300VAC; Supply Voltage Max: 720VAC; Phase Ty
RELAY, 3 PHASE, 2C/O, 450-720VAC; Contact Configuration:DPDT; Phase Type:Three Phase; Power Consumption:52VA; Supply Voltage Max:720V AC; Supply Current Max:29mA; Relay Mounting:DIN Rail; Series:CM-MPN; Operating Time Range:0.1s to 30s; Supply Voltage AC Min:450V

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG