Descriptions of ABB Control 1SVR550870R9400 provided by its distributors.
RELAY, 3 PH, SPDT, 185VAC, 460VAC; Product Range: -; Contact Configuration: SPDT; Contact Current: 5A; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Voltage Max: 300VAC; Supply Voltage Max: 460VAC; Phase Type: 3 Ph
Ordering EAN: 4013614348105 Minimum Order Quantity: 1 piece Customs Tariff Number: 85364900 Popular Downloads Data Sheet, Technical Information: Data sheet - CM-PVE Three-phase monitoring relays Instructions and Manuals: Instruction Sheet / Manual - CM-PBE, CM-PFE, CM-PFE.2, CM-PVE Three-phase sequence monitoring relay CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems Dimensions Product Net Width: 22.5 mm Product Net Height: 78 mm Product Net Depth / Length: 78.5 mm Product Net Weight: 0.069 kg Technical Function: Phase failure detection Over- and undervoltage monitoring Interrupted neutral monitoring Phase failure detection Over- and undervoltage monitoring Interrupted neutral monitoring Sub-Function: Phase loss Sub-Function 2: 02 Over- and undervoltage (fixed) Measuring Range: (L-L) 320 ... 460 V AC (L-N) 185 ... 265 V AC (L-L) 320 ... 460 V AC (L-N) 185 ... 265 V AC Time Range: 500 ms start-up delay 500 ms tripping delay 500 ms start-up delay 500 ms tripping delay Rated Control Supply Voltage (Us): (L-L) 320 ... 460 V AC (L-N) 185 ... 265 V AC (L-L) 320 ... 460 V AC (L-N) 185 ... 265 V AC Rated Frequency (f): Supply Circuit 50/60 Hz Output: 1 n/o contact Terminal Type: Screw Terminals Rated Operational Current AC-12 (Ie): (230 V) 4 A Rated Operational Current AC-15 (Ie): (230 V) 3 A Rated Operational Current DC-12 (Ie): (24 V) 4 A Rated Operational Current DC-13 (Ie): (24 V) 2 A Rated Impulse Withstand Voltage (Uimp): Input Circuit 4 kV Rated Insulation Voltage (Ui): Input Circuit / Output Circuit 400 V Degree of Protection: Housing IP50 Terminals IP20 Housing IP50 Terminals IP20 Overvoltage Category: III Pollution Degree: 3 Short-Circuit Protective Devices: Output Circuit NC - F Type Fuses 10 A Output Circuit NO - F Type Fuses 10 A Output Circuit NC - F Type Fuses 10 A Output Circuit NO - F Type Fuses 10 A Connecting Capacity: Flexible with Ferrule 2x 0.75 ... 1.5 mm² Flexible 2x 1 ... 1.5 mm² Rigid 2x 0.75 ... 1.5 mm² Flexible with Ferrule 2x 0.75 ... 1.5 mm² Flexible 2x 1 ... 1.5 mm² Rigid 2x 0.75 ... 1.5 mm² Tightening Torque: 0.6 ... 0.8 N·m Wire Stripping Length: 10 mm Mounting Position: 1 ... 6 Mounting on DIN Rail: TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC 60715 TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC 60715 TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 Standards: CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61000-6-2 IEC/EN 61000-6-3 UL 508 CAN/CSA C22.2 No.14 IEC/EN 63000 IEC/EN 61000-6-2 IEC/EN 61000-6-3 UL 508 Technical UL/CSA Maximum Operating Voltage UL/CSA: Output Circuit 250 V AC Contact Rating UL/CSA: B300 Connecting Capacity UL/CSA: Flexible with Ferrule 2x 18-16 AWG Flexible 2x 18-16 AWG Rigid 2x 18-16 AWG Flexible with Ferrule 2x 18-16 AWG Flexible 2x 18-16 AWG Rigid 2x 18-16 AWG Tightening Torque UL/CSA: 7.08 in·lb Pilot Duty UL/CSA: B300 Environmental Ambient Air Temperature: Operation -20 ... +60 °C Storage -40 ... +85 °C Operation -20 ... +60 °C Storage -40 ... +85 °C Maximum Operating Altitude Permissible: Without Derating 2000 m Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh Info for Electronic Relays and Controls RoHS Information: RoHS Declaration of conformity for Electronic Relays and Controls Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Electronic Relays and Controls Certificates and Declarations CB Certificate: CB_DK-8880 CCC Certificate: CCC Certificate - Measuring and Monitoring Relays CM-E range CQC Certificate: CQC Certificate, Electronic Measuring and Monitoring Relays, CM-PFE, CM-PVE, CM-PBE, CM-MSE, CM-ENE MAX, CM-ENE MIN, Made in Bulgaria cUL Certificate: cUL508_E140448 Declaration of Conformity - CCC: CCC Declaration of Conformity, Electronic Measuring and Monitoring Relays, CM-PFE, CM-PVE, CM-PBE, CM-MSE, CM-ENE MAX, CM-ENE MIN, Made in Bulgaria Declaration of Conformity - CE: EU Declaration of Conformity - CM-PBE, CM-PVE Three-phase monitoring relay Declaration of Conformity - UKCA: UK Declaration of Conformity - CM-PBE, CM-PVE Three-phase monitoring relay UL Certificate: UL Certificate (UL 508) - CT-E, CT-S range time relays, CM and C51x range measuring and monitoring relays , C57x and C67xx range safety relays, CC-U range analog signal converters with relay output Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 23 mm Package Level 1 Depth / Length: 82 mm Package Level 1 Height: 82 mm Package Level 1 Gross Weight: 0.08 kg Package Level 1 EAN: 4013614348105 External Classifications and Standards Object Classification Code: B ETIM 7: EC001441 - Phase monitoring relay ETIM 8: EC001441 - Phase monitoring relay ETIM 9: EC001441 - Phase monitoring relay eClass: V11.0 : 27371803 UNSPSC: 39122332 E-Number (Finland): 2712601 E-Number (Norway): 4187170 E-Number (Sweden): 3860174