ABB Control 1SNA645007R0100

ABB Components Interface relais / R600 RB121A-115VAC/DC R600 low 1ma - 1SNA645007R0100
$ 39.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SNA645007R0100.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-65.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of ABB Control 1SNA645007R0100 provided by its distributors.

ABB Components Interface relais / R600 RB121A-115VAC/DC R600 low 1ma - 1SNA645007R0100
INTERFACE RELAY MODULE, SPDT, 6A, 115VAC, SCREW TERMINAL, SNA SERIES
INTERFACE RELAY, R600, 1CO, A1- A2=115VAC/DC, 5-250VAC/10MA-6A
R600, 6 mm wide, 115V AC/DC interface relay module with screw clamp connections and a 0.001-6 amp rated SPDT
Relay, Spdt, 250Vac, 6A; |Abb 1SNA645007R0100
RELAY, I/F, 1CO, 115VAC/DC, SWITCHING; Contact Configuration:SPDT; Load Current:6A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC / DC; Load Current Min:1mA; Voltage Rating:115V
RELAY, SPDT, 250VAC, 6A; Contact Configuration: SPDT; Coil Voltage: 115V; Contact Current: 6A; Product Range: RB121 Series; Relay Mounting: DIN Rail; Coil Type: AC / DC; Contact Voltage VAC: 250VAC; Relay Terminals: Screw; Conta

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG