What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 1SFA896111R7000

ABB Components Softstarters / PSR PSR 45-600-70 - 1SFA896111R7000
$ 543.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SFA896111R7000.

TME

Datasheet68 pages10 years ago
Datasheet33 pages12 years ago

Inventory History

3 month trend:
+9.64%

Descriptions

Descriptions of ABB Control 1SFA896111R7000 provided by its distributors.

ABB Components Softstarters / PSR PSR 45-600-70 - 1SFA896111R7000
SOFTSTARTER, 3-PH, 45A, 30KW, 208-600VAC; Supply Voltage Min:208VAC; Supply Voltage Max:600VAC; No. of Phases:Three Phase; Power Rating:30kW; Current Rating:45A; Product Range:PSR Series RoHS Compliant: Yes
Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85371091 Popular Downloads Data Sheet, Technical Information: Softstarter main catalog Instructions and Manuals: 1SFC132032M0001 Instructions and Manuals (Part 3): Softstarter Handbook CAD Dimensional Drawing: Information - 2D and 3D files for CAD systems EPLAN Data: EPLAN EDZ PSR45 Wiring Diagram: N/A Dimensions Product Net Width: 153 mm Product Net Height: 187 mm Product Net Depth / Length: 54 mm Product Net Weight: 1 kg Technical Rated Operational Voltage: 208 ... 600 V AC Rated Control Supply Voltage (Us): 100 ... 240 V AC Rated Control Circuit Voltage (Uc): 24 V DC Rated Frequency (f): 50/60 Hz Main Circuit 50 / 60 Hz 50/60 Hz Main Circuit 50 / 60 Hz Rated Operational Power - In-Line Connection (Pe): (230 V) 11 kW (400 V) 22 kW (500 V) 30 kW (230 V) 11 kW (400 V) 22 kW (500 V) 30 kW Rated Operational Current - In-Line Connection (Ie): 45 A Service Factor Percentage: 100 % Overload Protection: Recommended MS450 36 ... 45 Integrated Electronic Overload: No Starting Capacity at Maximum Rated Current Ie: 4xIe for 6s Ramp Time: 0 ... 20 second [unit of time] 1 ... 10 second [unit of time] 0 ... 20 second [unit of time] 1 ... 10 second [unit of time] Initial Voltage During Start: 40 ... 70 % Step Down Voltage Special Ramp: 100 ... 60 % Current Limit Function: No Switch for Inside Delta Connection: No Run Signal Relay: Yes By-pass Signal Relay: Yes Fault Signal Relay: No Overload Signal Relay: No Signal Indication Completed Start Ramp (LED): Green Signal Indication Ready to Start/Standby ON (LED): Green Signal Indication Running R (LED): Green Signal Indication Ramping Up/Down (LED): Green Number of Starts Per Hour at 3.5*Ie for 7 sec. 50% ON Time 50% OFF Time: 10 Communication: FiledBusPlug(Optional) Degree of Protection: acc. to IEC 60529, IEC 60947-1, EN 60529 Main Terminals IP10 Terminal Type: Screw Terminals Connecting Capacity Main Circuit: Rigid 1x 6 ... 35 mm² Rigid 2 x 6 ... 16 mm² Rigid 1x 6 ... 35 mm² Rigid 2 x 6 ... 16 mm² Connecting Capacity Control Circuit: 1 x 0.75 ... 2.5 mm² 2 x 0.75 ... 2.5 mm² Rigid 1 x 0.75 ... 2.5 mm² Rigid 2 x 0.75 ... 1.5 mm² 1 x 0.75 ... 2.5 mm² 2 x 0.75 ... 2.5 mm² Rigid 1 x 0.75 ... 2.5 mm² Rigid 2 x 0.75 ... 1.5 mm² Connecting Capacity Supply Circuit: Rigid 1 x 0.75 ... 2.5 Tightening Torque: Control Circuit 0.6 N·m Main Circuit 4 N·m Supply Circuit 0.6 N·m Control Circuit 0.6 N·m Main Circuit 4 N·m Supply Circuit 0.6 N·m Product Main Type: PSR45 Function: Soft start with voltage ramp Soft stop with voltage ramp Soft start with voltage ramp Soft stop with voltage ramp Technical UL/CSA Horsepower Rating UL/CSA: (200 ... 208 V AC) Three Phase 15 Hp (220 ... 240 V AC) Three Phase 15 Hp (440 ... 480 V AC) Three Phase 30 Hp (550 ... 600 V AC) Three Phase 40 Hp (200 ... 208 V AC) Three Phase 15 Hp (220 ... 240 V AC) Three Phase 15 Hp (440 ... 480 V AC) Three Phase 30 Hp (550 ... 600 V AC) Three Phase 40 Hp Maximum Operating Voltage UL/CSA: Main Circuit 600 V Tightening Torque UL/CSA: Control Circuit 5.3 in·lb Main Circuit 35.4 Supply Circuit 5.3 in·lb Control Circuit 5.3 in·lb Main Circuit 35.4 Supply Circuit 5.3 in·lb Environmental Ambient Air Temperature: Operation -25 ... +60 °C Storage -40 ... +70 °C Operation -25 ... +60 °C Storage -40 ... +70 °C Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: REACh Declaration for all Softstarters RoHS Information: RoHS II Declaration for all Softstarters RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration for Softstarters WEEE B2C / B2B: Business To Business WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) Certificates and Declarations CQC Certificate: CQC Certificate, Softstarters, PSR37-600-70, PSR45-600-70, PSRC37-600-70, PSRC45-600-70, PSR37-600-11, PSR45-600-11, PSRC37-600-11, PSRC45-600-11, Made in China Declaration of Conformity - CCC: CCC Declaration of Conformity, Softstarters, PSR37-600-70, PSR45-600-70, PSRC37-600-70, PSRC45-600-70, PSR37-600-11, PSR45-600-11, PSRC37-600-11, PSRC45-600-11, Made in China Declaration of Conformity - CE: 1SFA1-91 Container Information Package Level 1 Width: 163 mm Package Level 1 Depth / Length: 56 mm Package Level 1 Height: 217 mm Package Level 1 Gross Weight: 1.1 kg Package Level 1 EAN: 7320500338346 Package Level 1 Units: box 1 piece External Classifications and Standards Object Classification Code: Q ETIM 7: EC000640 - Soft starter ETIM 8: EC000640 - Soft starter ETIM 9: EC000640 - Soft starter eClass: V11.0 : 27370907 UNSPSC: 39121521 IDEA Granular Category Code (IGCC): 4740 >> Soft starter

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG