What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 1SDA038306R1

Ab 1Sda038306R1 Under Voltage Relea Rohs Compliant: Yes |Abb 1SDA038306R1
$ 541.824
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SDA038306R1.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of ABB Control 1SDA038306R1 provided by its distributors.

Ab 1Sda038306R1 Under Voltage Relea Rohs Compliant: Yes |Abb 1SDA038306R1
1SDA038306R1 - ABB 1SDA038306R1, UNDER VOLTAGE RELEASE 24V DC E1/6
ABB Components Emax UVR. E1-E6 24V DC - 1SDA038306R1
Material Compliance REACH Declaration: REACh Declaration ABB Sace circuit breakers RoHS Information: RoHS Declaration ABB Sace circuit breakers RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Conflict Minerals Reporting Template (CMRT): Document availability on demand Ordering E-Number (Norway): 4376630 EAN: 8015644383060 Minimum Order Quantity: 1 piece Customs Tariff Number: 85389099 Dimensions Product Net Weight: 1 kg Container Information Package Level 1 Units: 1 piece Package Level 1 Gross Weight: 0.705 kg Package Level 1 EAN: 8015644383060 Additional Information Product Main Type: Accessories for Emax Product Name: Accessory Product Type: Accessory Suitable For: E1, E2, E3, E4, E6, T8 Suitable for Product Class: SACE Emax, SACE Tmax T Technical Configuration Type: Loose or configurable Current Type: DC Rated Voltage (Ur): 24 V DC Standards: IEC Certificates and Declarations Data Sheet, Technical Information: New Emax - Low voltage air circuit-breakers Declaration of Conformity - CE: 1SDL000165R0013 1SDL000165R0014 1SDL000165R0015 1SDL000165R0016 1SDL000165R0017 1SDL000165R0008 1SDL000165R0013 1SDL000165R0014 1SDL000165R0015 1SDL000165R0016 1SDL000165R0017 1SDL000165R0008 Instructions and Manuals: New Emax - Low voltage air circuit-breakers External Classifications and Standards Object Classification Code: Q WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG