Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Popular Downloads Data Sheet, Technical Information: Switches, Switch-disconnectors OT and OTM. Catalogue OT8GB Instructions and Manuals: No Instructions and Manuals needed Ordering Minimum Order Quantity: 10 piece Customs Tariff Number: 85389099 Country or Territory of Origin: Finland Dimensions Product Net Width: 6 mm Product Net Height: 6 mm Product Net Depth / Length: 180 mm Product Net Weight: 0.05 kg Container Information Package Level 1 Units: bag 1 piece Package Level 1 Width: 6 mm Package Level 1 Depth / Length: 180 mm Package Level 1 Height: 6 mm Package Level 1 Gross Weight: 0.55 kg Package Level 1 EAN: 6417019365831 Technical Shaft Diameter: 6 mm Shaft Length: 180 mm Certificates and Declarations External Classifications and Standards Object Classification Code: N/A ETIM 9: EC000916 - Switch operating shaft ETIM 10: EC000916 - Switch operating shaft UNSPSC: 39122221 IDEA Granular Category Code (IGCC): 5219 >> Switch part or accessory eClass: V11.1 : 27370413 WEEE Category: Product Not in WEEE Scope E-Number (Finland): 3661947 E-Number (Norway): 4363601 E-Number (Sweden): 3171338