What’s new: Find the right parts faster with our redesigned experience

Learn more

Aavid Thermalloy 323005B00000G

TO-5 Package 57.0 C/W Thermal Resistance Extruded Collar Style Heat Sink
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 323005B00000G.

IHS

Datasheet1 page8 years ago
Datasheet2 pages0 years ago

element14 APAC

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aavid Thermalloy322605B00000G
Heat Sinks Board Level, Extruded Heat Sink, TO5, Vertical, 19.05x19.05x6.35mm, No Hardware
Aavid Thermalloy325705B00000G
TO-5 Package 60.0 C/W Thermal Resistance Extruded Collar Style Heat Sink
Aavid Thermalloy320105B00000G
Heat Sinks Extruded Collar Heat Sink, TO5, Swept Back Fin, Vertical, 63C/W, Black, 8.07mm

Descriptions

Descriptions of Aavid Thermalloy 323005B00000G provided by its distributors.

TO-5 Package 57.0 C/W Thermal Resistance Extruded Collar Style Heat Sink
Heat Sinks Extruded Collar Heat Sink w/Mount Hole for TO5, Vertical, 56 C/W, Black Anodize
Heat Sink Passive TO-5 Mounting Hole 56°C/W Black Anodized
Heat Sink, 56ohm, Extruded, Radial, Aluminum, Anodized
Heat Sink; Press-On for TO-5; RoHS compliant version
HEAT SINK; Thermal Resistance: 56°C/W; Pa; HEAT SINK; Thermal Resistance: 56°C/W; Packages Cooled: TO-5; External Width - Metric: -; External Height - Metric: 6.35mm; External Length - Metric: -; External Diameter - Metric: 19.05mm; Heat Sink Material: Aluminium; Product Range: -

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323005B00000G.