What’s new: Find the right parts faster with our redesigned experience

Learn more

3M SJ6553

Bumpers and Leveling Elements Bumper Clear Polyurethane Adhesive Mount
$ 0.078
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SJ6553.

Newark

Datasheet8 pages10 years ago
Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.14%

Descriptions

Descriptions of 3M SJ6553 provided by its distributors.

Bumpers and Leveling Elements Bumper Clear Polyurethane Adhesive Mount
BUMPER, HEXAGONAL-CONE,0.375 INCH DIAMETER, BUMPON, SYNTHETIC RUBBER, CLEAR
Bumper, Self Adhesive, 0.120 In H, PK132
Mounting Hardware HEXAGONAL CONE CLEAR
SJ6553 CLEAR BUMPONS 5000/CASE 70070878742
BUMPER HEXAGONAL 0.375" HEX CLR
FEET, POLYURETHANE, 11X3.05MM, CLEAR; Bumper / Feet Style:Square; Bumper / Feet Mounting:Press Fit; Bumper / Feet Material:Polyethylene; Bumper / Feet Color:Transparent; Height:3.05mm; Colour:Transparent; External Diameter:11mm; External Length / Height:3.05mm; Fastener Plating:(Not Applicable); Pack Quantity:132; Spacer Material:Rubber

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70070878742
  • SJ-6553