What’s new: Find the right parts faster with our redesigned experience

Learn more

3M SDR-L2

Wire Identification 09401 SDR-L2 WIRE MARKER TAPE ALPHA

$ 5.481
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SDR-L2.

RS (Formerly Allied Electronics)

Datasheet2 pages31 years ago

Master Electronics

Inventory History

3 month trend:
+10.59%

Related Parts

Cable Accessories Scotch Code Wire Marker Tape White Color
Wire Identification SDR WIRE MARKER TAPE (MINUS)
Wire Marker Tape White 576per Roll Cable Wire Marker, Tape Cut to Desired Diameter 121C
TE Connectivity / RaychemWP-191064-10-9
Labels Thermal Transfer Printable Label Polyester Gloss White 19.1x6.4mm
TE Connectivity / RaychemWP-508064-10-9
WP Thermal Transfer Label Thermal Transfer Die-Cut Label | TE Connectivity WP-508064-10-9
TE Connectivity / RaychemWP-064064-25-9
Cross Referenced to TE CONNECTIVITY CORP - Part RYCWP-064064-25-9

Descriptions

Descriptions of 3M SDR-L2 provided by its distributors.

Wire Identification 09401 SDR-L2 WIRE MARKER TAPE ALPHA
3M Scotchcode Wire Marker Tape Refill Roll Sdr-L2
WIRE MARKER TAPE PRINTED WITH "L2"
Wire Markr Refill,Printed,Slf-Adhes,PK50, SDR-L2
Cable Markers Printable Adhesive Polyester Roll
WireMarker Tape Refill Roll: Symbol
WIRE MARKR TAPE 5.5MM X 2.4M WHT
Wire Marker Colour = Black on White / Width mm = 5.45 / Length m = 2.5 / Operating Temperature Max. °C = 121 / Label Material = Polyester / Operating Temperature Min. °C = -40 / Resistant to = Solvent / Resistant to = Oil / Resistant to = Water

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610734248
  • SDRL2