3M N3627-5302RB

Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3627-5302RB.

IHS

Datasheet4 pages10 years ago

Verical

RS (Formerly Allied Electronics)

Factory Futures

Mouser

Inventory History

3 month trend:
+32.85%

CAD Models

Download 3M N3627-5302RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Right Angle, TSW Series
24-Pin 2.54mm Pitch Header, Push-Pull, 2.5A, 380nm, Gold, Black, TH, 38.1mm L × 11.81mm H
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Right Angle, TSW Series
Pin Header, 24 Contacts, 2 Rows, 2.54mm, Gold, 3A, Right Angle, Shrouded, Brass, Wire-to-Board
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
3M Interconnect Solutions3627-5302
Conn Ejector Header HDR 24 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of 3M N3627-5302RB provided by its distributors.

Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
24pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1.75A 760nm gold Black Through hole mounting 49.91mm(Length)*27.2mm(height)
CONN, R/A HEADER, 24POS, 2ROW, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 24Contacts; Contact Termination Type: Through Hole Right Angle; Product 34P5651

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3170-6
  • 80400031706
  • N3627-5302RB.