3M D2530-6002-AR

Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Each
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D2530-6002-AR.

IHS

Datasheet6 pages14 years ago

Newark

Inventory History

3 month trend:
-3.42%

CAD Models

Download 3M D2530-6002-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, TSW Series
Samtec TSW Series Board-to-Board Connector, 2.54mm Pitch, 30-Pin Dual Row, Right Angle, TH
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of 3M D2530-6002-AR provided by its distributors.

Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Each
30-Pin Header, 2.54mm Pitch, Push-Pull, 1.75A, 250nm, Gold, Black, TH, 45.42mm × 8.59mm × 8.59mm
D2530-6002-AR =30/HDR/LP/STR/HT/.112/10AVG/ROHS | 3M D2530-6002-AR
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
3M Four-Wall Header, D2500 Series, D253
WIRE-BOARD CONN, HEADER, 30POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 30POS, 2.54MM; Connector Type:Wire to Board; Series:D2500; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:30; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204454
  • D2530-6002-AR.