What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 951210-8622-AR

De500000448 951210-8622-Ar=10/ps/bmt/2Mm/2R/str/pth/4.0/2.8/ Rohs Compliant: Yes
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 951210-8622-AR.

Upverter

Technical Drawing5 pages8 years ago
Datasheet32 pages17 years ago

IHS

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
+29.00%

CAD Models

Download 3M 951210-8622-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2016-01-01
LTD Date2016-01-01

Related Parts

Amphenol Communications Solutions98414-G06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions90309-110LF
Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 10 Positions
Amphenol Communications Solutions90309-010LF
Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 10 Positions
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of 3M 951210-8622-AR provided by its distributors.

De500000448 951210-8622-Ar=10/ps/bmt/2Mm/2R/str/pth/4.0/2.8/ Rohs Compliant: Yes
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Each
Header;PinStrip;CopperAlloy;HighTempThermoplastic;10Cnts;2Row;1A;RtAng;951Series | 3M 951210-8622-AR
BOARD-BOARD CONNECTOR, HEADER, 10 POSITION, 2ROW
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
3M Pin Strip Header, 951 Series, 951210
7010385592 70200303371 10/PS/BMT/2MM/2R/STR/PTH/4.0/2
10pin 2mm 2 2mm Header,Push-Pull 1A 10mm*4mm
CONN HEADER 10POS 2MM VERT T/H
2MM STRAIGHT PIN HEADER, 2 ROWS, 10W
CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:951 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 951210-8622-AR.
  • DE500000448