3M 929975-01-20-RK

Push-Pull Receptacle, 2.54mm Pitch, 40-Pin, 2A, Tin-Plated, Black, TH, 50.8mm × 5.08mm × 5.08mm
$ 2.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929975-01-20-RK.

IHS

Datasheet3 pages13 years ago

Inventory History

3 month trend:
-39.17%

CAD Models

Download 3M 929975-01-20-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Samtec 2.54mmpitch40pDouble row female Bus bar, SSQseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSQ Series
80000909095 929852-01-20-Ra=40/.100/str/skt/2R/.125/bm/10U/r Rohs Compliant: Yes
Header Connector, pcb Mount, plug,20 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929852-01-20-10
TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of 3M 929975-01-20-RK provided by its distributors.

Push-Pull Receptacle, 2.54mm Pitch, 40-Pin, 2A, Tin-Plated, Black, TH, 50.8mm × 5.08mm × 5.08mm
80000909848 929975-01-20-Rk=40/.100/str/skt/2R/.125/bm/tin/r Rohs Compliant: Yes
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RECEPT .100 DUAL STR 40POS
3M BOARDMOUNT SOCKET, 929 SERIES
BTB CONNECTOR, RCPT, 40POS, 2ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:40Contacts; Connector Mounting:Through Hole Mount; Product Range:929 Series; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0984-8
  • 80000909848
  • 929975-01-20-RK.