3M 929974-01-15-RK

Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 1.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929974-01-15-RK.

IHS

Datasheet3 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-17.43%

CAD Models

Download 3M 929974-01-15-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Push-Pull Receptacle, 2.54mm Pitch, 15-Pin, 2.5A, 2.54μm Tin, White, TH, 38mm L × 7.7mm H
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, 15 Contacts, 1 Row, 2.54mm, Tin, 5A, Female Receptacle, THT, Straight, Solder
TE Connectivity6-534237-3
Connector Shrouded Header 15 Position 2.54mm Solder Straight Through Hole

Descriptions

Descriptions of 3M 929974-01-15-RK provided by its distributors.

Conn Socket Strip SKT 15 POS 2.54mm Solder ST Top Entry Thru-Hole Box
15/.100/STR/SKT/1R/.125/BM/TIN/ROHS BOARDMOUNT SOCKET, 929 SERIES
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Push-Pull,Receptacle 2.54mm 1 15pin 2A 2.54μm tin Black Through hole mounting 38.1mm(Length)*2.54mm(height)
CONN RECEPT .100 SNGL STR 15POS
3M BOARDMOUNT SOCKET, 929 SERIES
Conn, Rcpt, 15Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:15Contacts; Connector Mounting:Through Hole Straight; Product Range:929 Series; Contact Material:Copper Alloyrohs Compliant: Yes |3M 929974-01-15-RK

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company