What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 81068-600203-RB

Conn Ejector Header HDR 68 POS 1.27mm Solder ST Thru-Hole Box

$ 14.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 81068-600203-RB.

IHS

Datasheet8 pages13 years ago

CAD Models

Download 3M 81068-600203-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Conn Ejector Header HDR 68 POS 1.27mm Solder RA Thru-Hole
Amphenol Communications Solutions20021611-00050T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Straight
Pak 50P50E RoHS Compliant 2006 Male Connector Plug UL94V-0 85C 500mA 10.0muin 0.25mum
Board to Board & Mezzanine Connectors .050 x .100 Variable Post Height Micro Terminal Strip
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Thru-Hole Box
Amphenol Communications Solutions20021111-00050T4LF
Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of 3M 81068-600203-RB provided by its distributors.

Conn Ejector Header HDR 68 POS 1.27mm Solder ST Thru-Hole Box
80000901878 81068-600203-Rb=68/Mhdr/Str/.062/Post/30Avg/Rohs Rohs Compliant: Yes
810 SERIES,1.27MM PITCH 68 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,0.5A
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
7000005659 80000901878 68/MHDR/STR/.062/POST/30AVG/RO
HEADER, STRAIGHT, 68WAY; Pitch Spacing:1.27mm; No. of Contacts:68Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:C
HEADER, STRAIGHT, 68WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:68; Termination Method:Solder; Contact Material:Copper Alloy; Contact Plating:Matte Tin; Mounting Type:PCB Through Hole with Press Fit Post; Approval Bodies:UL, CSA; Colour:Black; Current Rating:0.5A; External Length / Height:10.29mm; Flammability Rating:UL94V-0; Insulation Resistance:10Mohm; Length:57.40mm; Material:High Temp. Plastic (LCP); Max Operating Temperature:+105°C; Min Temperature Operating:-55°C; Plating:Nickel; Polarisation Type:Tripolarisation; Row Pitch:2.54mm; Voltage, Withstand:500V; Width, External:7.87mm; Panel Thickness:1.57mm; Pitch:1.27mm; Wire Size, AWG:30AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000901878
  • 81068-600203-RB.
  • 81068-600203RB