Tape Type = High Temperature Resistant / Tape Colour = Gold / Tape Backing Material = Polyamide / Adhesive Material = Silicone / Adhesion Strength N/cm = 2.4 / Temperature Max. °C = 260 / Temperature Min. °C = -73 / Thickness um = 70 / Length m = 33 / Width mm = 9.5