What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 7000036206

3M Low-Static Polyimide Film Tape 5419 Gold, 3/4 in x 36 yds x 2.7 mil, 12/Case, Boxed
$ 68.725

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 7000036206.

Inventory History

3 month trend:
+236%

Supply Chain

Introduction Date2025-08-11

Descriptions

Descriptions of 3M 7000036206 provided by its distributors.

3M Low-Static Polyimide Film Tape 5419 Gold, 3/4 in x 36 yds x 2.7 mil, 12/Case, Boxed
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Tapes Polyimide Film Tape Silicone Gold 7000V/mil Polyimide 33m
Tape Type = High Temperature Resistant / Tape Colour = Gold / Tape Backing Material = Polyamide / Adhesive Material = Silicone / Adhesion Strength N/cm = 2.2 / Temperature Max. °C = 260 / Temperature Min. °C = -73 / Thickness um = 70 / Length m = 33 / Width mm = 19

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company