Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 6900

Fiber Optic SC Connector, 125um, Multi Mode, Simplex
$ 201.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 6900.

Inventory History

3 month trend:
+86.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date1997-12-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fiber Optic SC Connector, 1 Contact(s), Multi Mode, Simplex, Locking
SC Multimode Fibre Optic Conn 125um Fibre Size,0.2dB Insertion Loss,Black
CommScope1918388-1
LC FIBER OPTIC CONNECTOR KIT 900 M, MULTIMODE
3M Epoxy Jacketed Sc Connector Mm 6306-Be, Biege |3M 6306-BE
TE Connectivity1918373-3
Fiber Optic LC Connector, 2 Contact(s), 250um, Single/multi Mode, Duplex, Crimp Terminal
Molex 106063-0660 Fiber Optic Connectors Sc Conn mm,pc+Zr 2.4mm, 1Pc Beige

Descriptions

Descriptions of 3M 6900 provided by its distributors.

Fiber Optic SC Connector, 125um, Multi Mode, Simplex
Fiber Optic Connectors ST CBL MNT BAG 0.2DB MULTI SNG MPLEX PL
Full Facepiece Respirator, Large-Size; Categoría De Seguridad:Niosh; Clase De Protección:-; Respirador, Tipo:Full; Cantidad En El Paquete:4 |3M 6900
FULL FACEPIECE RESPIRATOR, LARGE-SIZE; Fibre Optic Connector Type: SC; Fibre Type: Multimode; Fibre Diameter: 125µm; Connector Body Material: Plastic Body; Product Range: -; Pack Quantity: 4; Respirator Type: Full; Safety Category: NIOSH

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6900.
  • 6900..
  • 80610845259