3M 4842-6000-CP

IC Socket, DIP42, 42 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4842-6000-CP.

IHS

Datasheet3 pages15 years ago

Mouser

Inventory History

3 month trend:
-0.71%

CAD Models

Download 3M 4842-6000-CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-390262-5
DIP Socket, 40 Pos., Vertical PCB Mount, Ladder Frame Style, 2.54mm (.100 in) CL

Descriptions

Descriptions of 3M 4842-6000-CP provided by its distributors.

IC Socket, DIP42, 42 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
PCB CONNECTOR, DIP SOCKET, 1A, 2 ROWS, 42 POS, OPEN FRAME, 2.54MM PITCH
42 Pos DIP Socket, 2.54mm Pitch, Straight, Thru-Hole, 1A, 100V
Conn DIP Socket SKT 42 POS 2.54mm Solder ST Thru-Hole Box
Dip Socket, Tin, 42Pos, 2.54Mm, Th; No. Of Contacts:42Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:4800 Series; Row Pitch:15.24Mm; Contact Material:Phosphor Bronze; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |3M 4842-6000-CP

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-1328-7
  • 80000913287