What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3659/50 100

Round Flat Cable Foil/Braid Polyvinyl Chloride 50Conductors 28AWG 12.2mm 300V Black 30.48m
$ 281.903
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3659/50 100.

Electro Sonic

Datasheet5 pages0 years ago

Amar Radio Corporation

Inventory History

3 month trend:
+93.59%

Descriptions

Descriptions of 3M 3659/50 100 provided by its distributors.

Round Flat Cable Foil/Braid Polyvinyl Chloride 50Conductors 28AWG 12.2mm 300V Black 30.48m
Cable 50Conductors 28AWG 30.48m Tinned Copper 300V PVC Gray
7100088597 80610802433 50/CAB/RC/RJMTSH/28AWG/STR/.05
50 core,Round Jacketed,100FT(30.5 Mtr),28 AWG
.050" 28 AWG Stranded, Mass-Term, PVC/PVC
7100088597 80610802433 3659/50(100)
CBL RIBN 50COND 0.05 BLACK 100'
ROUND-TO-FLAT CABLE, 50COND, 100FT 28AWG; ROUND-TO-FLAT CABLE, 50COND, 100FT 28AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:50; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Shielded Round to Flat

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3659/50 (100')
  • 3659/50 (100)
  • 3659/50(100')
  • 3659/50-100
  • 80-6108-0243-3
  • 80610802433