3M 3448-89134

80610657555 3448-89134=Strainrelief/Dualrecess/89134Sktconn. Rohs Compliant: Yes
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-89134.

element14 APAC

Datasheet4 pages14 years ago

Farnell

element14

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.89%

CAD Models

Download 3M 3448-89134 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-390261-8
Socket, DIP; 24Pins; Dual Leaf; Economy Ladder; 0.3In.; Phosphor Bronze; Tin/Lead
Connector Accessories 34 POS Dual Row IDT Strain Relief Thermoplastic Black Bag
TE Connectivity1-2199298-9
Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Dual Wipe
TE Connectivity1-2199299-5
TE Connectivity DIP40 Socket, DIL Socket, 2.54mm Pitch, 15.24mm Row Width, TH
2.54mm Pitch QF-50™ Flat Ribbon Cable Receptacle Upper Housing, 26 Circuits
Connector Accessories Strain Relief Straight Thermoplastic Black Milli-Grid™ Bag

Descriptions

Descriptions of 3M 3448-89134 provided by its distributors.

80610657555 3448-89134=Strainrelief/Dualrecess/89134Sktconn. Rohs Compliant: Yes
Connector Accessories Wire Mount Socket Strain Relief 34 POS Polyester Gray
STRAIN RELIEF FOR 34 POS IDC RIBBON CABLE SOCKET .1" X .1" .05" PITCH
STRAIN RELIEF,DUAL POWER MOSFET IN A TO-220AB <AZ
3M Stress relief, Stress relief clamp, used for891 series
Connector Accessory, Strain Relief, Phosphor Bronze
7000058197 80610657555 STRAINRELIEF/DUALRECESS/89134S
34 way strain relief clip for class3 skt
RS APAC
3M IDC Ribbon Cable Socket, 891 Series,
7000058197 80610657555 STRAINR
CLIP, STRAIN RELIEF, 34WAY; Accessory Type:Strain Relief; For Use With:39XX Series IDC Connectors; No. of Positions:34Ways; Strain Relief Material:PET (Polyester), Glass Filled; Product Range:3448 Series; Colour:Grey; Fl

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-89134.
  • 80-6106-5755-5
  • 80610657555