What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3365/14 100

Flat Cable 14Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
$ 29.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3365/14 100.

IHS

Datasheet5 pages17 years ago

Verical

Inventory History

3 month trend:
-41.76%

Supply Chain

Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip169-2832-050
cable, round twist and flat, loose pair, jacketed/shielded, color coded, 25 pair

Descriptions

Descriptions of 3M 3365/14 100 provided by its distributors.

Flat Cable 14Conductors 28AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Flat Cable
ROUND CONDUCTOR FLAT CABLE, 3365 SERIES, 3365/14, 100 FT.
3M Round Conductor Flat Cable, 3365 Ser
7100010020 80610060008 14/CAB/RC/TYP1/28AWG/STR/.050
3M 14/CAB/TYP1/28AWG/ST;MOQ= 3 RLS OF 100FT
.050" 28 AWG Stranded, PVC Available in standard 100 ft., 300 ft. and other custom lengths; also available in Splice Free
CBL RIBN 14COND 0.05 GRAY 100'
FLAT CABLE, 14COND, 100FT, 28AWG, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:14; Pitch Spacing:1.27mm; Conductor Size AWG:28AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon); Impedance:108ohm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3365/14 (100')
  • 3365/14 (100)
  • 3365/14(100')
  • 3365/14-100
  • 3365/14100
  • 336514100
  • 80-6100-6000-8
  • 80610060008