3M 10136-3000PE

Conn D-sub Mini-d-ribbon Cableplug 36POS Str 101SERIES Solder 30-24AWG ).050IN.
$ 8.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10136-3000PE.

Master Electronics

Datasheet5 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Factory Futures

Inventory History

3 month trend:
+15.92%

CAD Models

Download 3M 10136-3000PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III™ Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity / AMP1-103240-8
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of 3M 10136-3000PE provided by its distributors.

CONN D-SUB MINI-D-RIBBON CABLEPLUG 36POS STR 101SERIES SOLDER 30-24AWG ).050IN.
3M D-Sub Connector, 101 Series, Plug, 36-Pin, Cable Mount, Straight Body
D Type Connector, 36 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
Conn Mini D Ribbon PL 36 POS 2.54mm Solder Cup ST Cable Mount 36 Terminal 1 Port Box
PLUG, MDR, SOLDER, 36WAY; No. of Contacts: 36Contacts; Gender: Plug; Product Range: MDR 101 Series; Contact Termination Type: Solder Cup; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Contact Material

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10136-3000 PE
  • 10136-3000-PE
  • 10136-3000PE.
  • JE150332839