3M 10126-52B2PC

D Type Connector, 26 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6, Plug
$ 13.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10126-52B2PC.

HQonline

Datasheet7 pages18 years ago

Inventory History

3 month trend:
-1.43%

CAD Models

Download 3M 10126-52B2PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame
Connector Shrouded Header HDR 26 Position 2.54mm Solder Straight Through Hole
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole, TSW Series
Samtec 2.54mmpitch26pDouble row pin header, TSTseries, right angle, Through hole mounting
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of 3M 10126-52B2PC provided by its distributors.

D Type Connector, 26 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, M2.6, Plug
MDR 102 SERIES,26 WAY RIGHT ANGLE MOUNT MICRO-D PCB CONN PLUG,1.27MM PITCH
3M D-SubConnector, MDR 102series, Male plug, 26needle, Through hole mounting, right angle body
Conn SCSI PL 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port
Je150344990 10126-52B2pc=26/Mdr/Rc/Ra/Plug/Grndlk/30Min Rohs Compliant: Yes
MINI D RIBBON (MDR) CONNECTORS
MDR CONN, R/A RCPT, 26POS, SOLDER; D Sub Connector Type: Mini D (Ribbon Connector); Gender: Receptacle; Product Range: 102 Series; No. of Contacts: 26Contacts; D Sub Shell Size: -; Contact Termination Type 55M1295

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10126-52B2 PC
  • 10126-52B2PC.
  • JE-1503-4499-0
  • JE150344990