3M Static Control 6871

80001389917 6871 Blue 4' X 50' Diss Rubber Table
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 6871. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M Static Control 6871.

Newark

Datasheet2 pages14 years ago

Descriptions

Descriptions of 3M Static Control 6871 provided by its distributors.

80001389917 6871 BLUE 4' X 50' DISS RUBBER TABLE
MAT, TABLE, NITRILE, 4FT X 5FT, BLUE
3M 6871 Static Dissipative Mat, Blue, 4 ft. W. More details: Static Dissipative Mat, Blue, Width 4 ft., Length 50 ft., Thickness 21/32 In., Mat Surface Pattern Smooth, Material Nitrile, Edges Straight, Surface to Ground (RTG) Less Than 108 ohm, Surface to Surface (RTT) Less Than 109 ohm, Standards Tested per ESD Association Standard S4.1

Manufacturer Aliases

3M Static Control has several brands around the world that distributors may use as alternate names. 3M Static Control may also be known as the following names:

  • 3M Static Canada
  • 3M STATIC