What’s new: Find the right parts faster with our redesigned experience

Learn more

Omega Engineering OTP-U-M

3-PRONG Standard Size Round Pin Connector For Thermocouple, Rtd And 3-WIRE Thermistor
$ 12.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omega Engineering OTP-U-M.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
-16.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-10-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Omega Engineering OTP-U-M provided by its distributors.

3-PRONG STANDARD SIZE ROUND PIN CONNECTOR FOR THERMOCOUPLE, RTD AND 3-WIRE THERMISTOR
Mains Power Connector, Male, Plug
3-PRONG T/C CONNECTOR, WHITE , RTD CONNECTORS
HEAVY-DUTY THERMOCOUPLE, 3-PRONG, U TYPE; Gender:Plug; Thermocouple Type:U; Product Range:OTP Series 30AC8077
STANDARD THERMOCOUPLE CONNECTOR,
HEAVY-DUTY THERMOCOUPLE, 3-PRONG, U TYPE; Gender:Plug; Thermocouple Type:U; Sensor Type:RTD, Thermistor; Connector Style:Standard; No. of Pins:3Pins; Calibration Standard:ANSI; Operating Temperature Min:-29°C RoHS Compliant: Yes

Manufacturer Aliases

Omega Engineering has several brands around the world that distributors may use as alternate names. Omega Engineering may also be known as the following names:

  • OMEGA
  • OMEGA ENGINEERING INC
  • OMEGA ENG
  • OMEGA PRODUCTS
  • OMEGA ENGINE
  • SENSING DEVICES LLC
  • OMEGA FUSIBILI SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • OTP-U-M.