What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control OT60F3

Non-fused Disconnect Switch 60A 3 Poles 600VAC, Din Rail / Panel Mount , UL98
$ 189.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control OT60F3.

IHS

Datasheet4 pages5 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2021-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABB Control OT60F3 provided by its distributors.

NON-FUSED DISCONNECT SWITCH 60A 3 POLES 600VAC, DIN RAIL / PANEL MOUNT , UL98
3 pole, 60 amps rated at 600 VAC, UL 98, open non-fusible disconnect switch
Nonfusible Disconnect Switch, 60 A, 600 V, 3 pole
1SCA105076R1001 L/B SWITCH UL/CSA 60A 3 POLE
LOAD BREAK SWITCH, 3 POLE, 750V, 60A
Disconnect - NF, 3P, 60A, UL98, DIN Mnt
Load Break Switch, 3 Pole, 750V, 60A; No. Of Poles:3 Pole; Contact Voltage Ac Max:750V; Contact Current Ac Max:60A; Ip/Nema Rating:Ip20; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:Din Rail Mount Rohs Compliant: Yes |Abb OT60F3
ABB OT60F3 Disconnect Switch Brand: ABB. Part Number: OT60F3. ABB Disconnect Switch, Front Operated Non-Fusible Open, Series: OT Series, 600 VAC, 60 A, 40 hp, 3 Pole, 200 kA Short Circuit, IP20, Surface Mount, Screw Terminal, 40 deg C, 70 mm H x 100 mm W x 74 mm D. Additional Description: ABB -OT60F3 (O) 3P 60A UL98 NF SW SAFETY SWITCH. Catalog Description: 3-pole, front operated, base mounted, DIN-rail mountable switch-diconnector / non-fusible diconnect switch with front protected clamp terminals, handle and shaft are not included..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG