What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron NX-EIC202

20.4/28.8 V dc 20.4/28.8 V dc DIN 71mm*48.1mm*46mm
$ 535.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron NX-EIC202.

Newark

Datasheet24 pages11 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Omron NX-EIC202 provided by its distributors.

20.4/28.8 V dc 20.4/28.8 V dc DIN 71mm*48.1mm*46mm
ETHERNET/IP COMM COUPLER UNIT, 24VDC; No. of Digital Inputs: -; No. of Digital Outputs: -; Product Range: NX Series; SVHC: No SVHC (17-Dec-2015)
NX-series EtherNet/IP Coupler, 2 ports, supports local safety, 63 I/O units, max I/O current 10 A, screwless push-in connector, delivered with end cover
Communication Coupler Unit, 1.6W, 10A; No. Of Digital Inputs:-; No. Of Digital Outputs:-; Product Range:Nx Series Rohs Compliant: Yes |Omron Industrial Automation NXEIC202
Accessory Type = EtherNet / IP Coupler / Suitable for = NX / Termination Type = Screwless Clamp Terminal / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Length mm = 80 / Width mm = 48.1 / Height mm = 105

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NXEIC202