What’s new: Find the right parts faster with our redesigned experience

Learn more

Keysight Technologies N6763A

Keysight N6763A DC Power Module, Double Wide, 20V, 50A, 300W, Precision, N6700 Series
$ 6,008.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6763A.

IHS

Datasheet31 pages3 years ago

element14 APAC

Farnell

TME

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keysight Technologies N6763A provided by its distributors.

Keysight N6763A DC Power Module, Double Wide, 20V, 50A, 300W, Precision, N6700 Series
POWER SUPPLY, BENCH, 20VDC, 50A, 300W, PROGRAMMABLE, MODULE, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
DC Power Module 0-20VDC 0-50A 300 W
POWER SUPPLY, 1CH, 20V, 50A, ADJUSTABLE
Keysight Technologies N6763A 直流电源
RS APAC
DC POWER MODULE, PRECISION, 300W 20V 50A; Power Supply Output Type:DC; No. of Outputs:1; Power Rating:300W; Input Voltage:100V AC to 240V AC; SVHC:No SVHC (19-Dec-2012); Height:180mm; Length:425mm; Output Current:50A; Output Voltage:20V; Width:272mm

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC