What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron MY2K DC24

Miniature Power Relay, 2-pole, Single contact, Latching relay, Plug-in terminals, 24 VDC
$ 36.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY2K DC24.

Omron

Datasheet20 pages21 years ago

Electro Sonic

Newark

element14 APAC

Amarillo Electric

Inventory History

3 month trend:
-55.69%

CAD Models

Download Omron MY2K DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2023-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Relay,E-Mech,DPDT,Latching,Ctrl-V 24DC,5A,250VAC,Socket Mnt,Blade Term,MY Series
PanasonicHC2E-HP-DC24V
Relays 24VDC 650Ohm 2ADC/3AAC DPDT(27.2mm 20.8mm 35.2mm) THT Signal Relay Automotive
PanasonicHC2E-H-DC24V
Electromechanical Relay DPDT 3A 24VDC 650Ohm Socket
G2R Power Relay Flux Protection Double-Winding Latching DPDT 4A 24VDC Through Hole Tray
Power Relay 48VDC 2.66KOhm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Power Pcb Relay |Omron Electronic Components G2R-2-H-DC24

Descriptions

Descriptions of Omron MY2K DC24 provided by its distributors.

Miniature Power Relay, 2-pole, Single contact, Latching relay, Plug-in terminals, 24 VDC
LATCHING RELAY, PLUG-IN, 14-PIN, DPDT, 3 A, LED INDICATOR
GenPurpose Latching Relay,24VDC,3A,14Pin
DPDT,3A SWITCHING,2-COIL LATCHING,PLUG-IN
MY2K-DC24, OMRON INDUSTRIAL PRODUCTS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.052A (Coil), 26.4VDC (Coil), 1300mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Mini Power Relay, Dpdt, 24Vdc, 3A/Socket; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:3A; Product Range:Myk Series; Relay Mounting:Socket; Coil Type:Latching; Contact Voltage Vac:220V; Relay Terminals:Plug In |Omron Industrial Automation MY2K-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY2K-DC24
  • MY2KDC24