What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT48LC8M16A2P-75:G

16MB 8Mx16 3V 100mA 3.6V 133MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-75:G.

IHS

Datasheet85 pages12 years ago

element14 APAC

Farnell

element14

SHENGYU ELECTRONICS

CAD Models

Download Micron MT48LC8M16A2P-75:G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.05
Stock
309,294
193,732
Authorized Distributors
0
2
Case/Package
TSOP
TSOP
Number of Pins
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.4 ns
5.4 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC8M16A2P-75:G provided by its distributors.

16MB 8Mx16 3V 100mA 3.6V 133MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1mm
DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II
EAR99 Surface Mount MT48LC8M16A2 Tray ic memory 133MHz 5.4ns 10.16mm 150mA
0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
IC SDRAM 128MBIT 133MHZ 54TSOP
8MX16 SDRAM PLASTIC PBF TSOP 3.3V<AZ
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
SDRAM 128MB, SMD, 48LC8, TSOP54
128 MEGABIT: 2 MEG X 16 X 4 BANKS SDRAM
IC, SDRAM 128MB, SMD, 48LC8, TSOP54; Memory Type:SDRAM; Memory Configuration:4 BLK (2M x 16); Access Time:5.4ns; Page Size:128Mbit; Interface Type:LVTTL; Memory Case Style:TSOP; No. of Pins:54; Operating Temperature Range:0°C to +70°C; Access Time Trac:6ns; Base Number:48LC8; DC Supply Voltage Tolerance +:10%; DC Supply Voltage Tolerance -:10%; Frequency:133MHz; IC Generic Number:48LC8; IC Temperature Range:Commercial; Interface:Parallel, LVTTL; Interface Type:Parallel, LVTTL; Logic Function Number:48LC8; Memory Capacity:128Mb; Memory Configuration:16M x 8; Memory Size:128Mbit; Memory Size:128Mbit; Memory Type:DRAM - Sychronous; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216287
  • MT48LC8M16A2P-75 G
  • MT48LC8M16A2P-75-G
  • MT48LC8M16A2P-75:G.
  • MT48LC8M16A2P-75G
  • MT48LC8M16A2P75:G
  • MT48LC8M16A2P75G