What’s new: Find the right parts faster with our redesigned experience

Learn more

EHC MS91528-1E2B

Knob, Instrument, Control, Mil, Round W Dot, Skirted, Dia .7IN, Hole Size .25IN
$ 13.081
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EHC MS91528-1E2B.

element14 APAC

Datasheet45 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.39%

Descriptions

Descriptions of EHC MS91528-1E2B provided by its distributors.

KNOB, INSTRUMENT, CONTROL, MIL, ROUND W DOT, SKIRTED, DIA .7IN, HOLE SIZE .25IN
Access Knob Skirted Round Matte Black White Dot Sh 25 Round 70 Dia 782 Ht
ROUND SKIRTED KNOB WITH DOT IND, 6.35MM
Electrical Connector Cylindrical
Round Skirted Knob With Dot Ind, 6.35Mm; Selector, Tipo:Round Skirted With Indicator Dot; Diámetro Del Eje:6.35Mm; Diámetro Botón:17.78Mm; Tipo De Eje:Round; Material, Botón:Pc (Polycarbonate); Altura Externa:0.782"; Color:Black |Ehc (Electronic Hardware) MS91528-1E2B

Manufacturer Aliases

EHC has several brands around the world that distributors may use as alternate names. EHC may also be known as the following names:

  • ELECTRONIC HARDWARE
  • ELECTRONIC HARDWARE CORP
  • EHC (ELECTRONIC HARDWARE)
  • EHC (ELECTRONIC HARDWARE CORP)
  • Electronic Hardware Corporation (EHC)
  • ELECTRONIC HARDWARE CO
  • ELECTRONIC HARDWARE CORPORATION
  • ALL ELECT HARDWARE
  • EHC KNOBS