Microchip MCP3461-E/ST

2-Channel Single ADC Delta-Sigma 153.6ksps 16-bit Serial 20-Pin TSSOP Tube
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3461-E/ST.

Microchip

Datasheet108 pages5 years ago

Future Electronics

Microchip SCT

Inventory History

3 month trend:
-19.94%

CAD Models

Download Microchip MCP3461-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 5.1
Stock
99,446
97,169
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2044-02-10
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2020-02-10
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Descriptions

Descriptions of Microchip MCP3461-E/ST provided by its distributors.

2-Channel Single ADC Delta-Sigma 153.6ksps 16-bit Serial 20-Pin TSSOP Tube
Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Single Ended, SPI, 2.7 V to 3.6 V
153.6 ksps, Low Noise,16-Bit Delta-Sigma ADC
16Bit 2.7V~3.6V 153.6kHz SPI TSSOP-20 Analog To Digital Converters (ADCs) ROHS
2.7V~3.6V 153.6Ksps 16bit 1 16 SPI Differential,Single-Ended 1.8V~3.7V Sigma-Delta TSSOP-20 SMD mount 6.6mm(Length)*1.2mm(height)
ADC, SIG-DELTA, 16BIT, 153.6KSPS, TSSOP; Resolution (Bits): 16bit; Sampling Rate: 153.6kSPS; Input Channel Type: Differential, Single Ended; Data Interface: SPI; Supply Voltage Type: Single; Supply Voltage 40AH5007

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3461-E/ST.
  • MCP3461-EST
  • MCP3461E/ST
  • MCP3461E/ST.