onsemi MC14029BD

Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14029BD.

IHS

Datasheet7 pages21 years ago
Datasheet6 pages21 years ago
Datasheet8 pages26 years ago

CAD Models

Download onsemi MC14029BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.423
Stock
297,956
51,907,307
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
-
1
Number of Bits per Element
-
4
Reset
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
2 MHz
2 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC14029BD provided by its distributors.

Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC Rail
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
MC14029BD, MOTOR DRIVERS / CONTROLLERS;
BINARY COUNTER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd