What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD MACH110-15JC

CPLD MACH 1 Family 32 Macro Cells 66.6MHz 5V 44-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD MACH110-15JC.

IHS

Datasheet28 pages25 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 9.994
Stock
73,512
6,132
Authorized Distributors
0
1
Case/Package
-
PLCC
Number of Pins
-
-
Propagation Delay
15 ns
15 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
-
-
Number of I/Os
32
32
Memory Type
-
-
Max Frequency
47.6 MHz
47.6 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-10-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of AMD MACH110-15JC provided by its distributors.

CPLD MACH 1 Family 32 Macro Cells 66.6MHz 5V 44-Pin PLCC
HIGH-DENSITY EE CMOS PROGRAMMABLE LOGIC EE PLD, 15ns, 32-Cell, CMOS, PQCC44

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MACH11015JC