What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda LWD-15-0524

14.7W 85-265VAC 5V@1.5A, 24V@.3A 2.36 x 1.02 x 4.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda LWD-15-0524.

IHS

Datasheet2 pages0 years ago

Sager Power Systems

element14

DigiKey

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-09-30
LTD Date2011-12-26

Descriptions

Descriptions of TDK-Lambda LWD-15-0524 provided by its distributors.

14.7W 85-265VAC 5V@1.5A, 24V@.3A 2.36 x 1.02 x 4.33
AC-DC Regulated Power Supply Module
Switching Power Supplies 14.7W 5V 1.5A 24V 0.3A
Smps, 5V / 24V; Power Supply Approvals:ite; No. Of Outputs:2 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):14.7W; Input Voltage Vac:85V Ac To 265V Ac; Power Supply Output Type:adjustable, Fixed Rohs Compliant: No

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • LWD15-0524
  • LWD150524